GHXS060A120S-D3

SemiQ
148-GHXS060A120S-D3
GHXS060A120S-D3

Mfr.:

Description:
Diode Modules 1200V, 60A, SOT-227 diode module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,94 € 42,94 €
35,30 € 353,00 €
31,19 € 3.119,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: Diode Modules
RoHS:  
Screw Mount
SOT-227-4
Dual
2.12 V
- 55 C
+ 175 C
GHXS060A120S
Tube
Brand: SemiQ
Pd - Power Dissipation: 375 W
Product: SiC Schottky Diode Modules
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

GHXS060A120S-D3 Power Module Dual Diode

SemiQ GHXS060A120S-D3 Power Module Dual Diode achieves excellent performance at high frequency. This dual diode offers low loss, low EMI noise, and low stray inductance. The GHXS060A120S-D3 dual diode includes direct mounting to the heatsink (isolated package) and low junction-to-case thermal resistance. This dual diode features 1200A non-repetitive peak forward current, 1200V repetitive peak reverse voltage, 375W power dissipation, and 342nC total capacitive charge. The GHXS060A120S-D3 diode also features a zero reverse recovery, zero forward recovery, and temperature-independent switching behavior. This diode is used in the DC power supply, induction heater, welding equipment, and charging station.

SiC Schottky Diode Modules

SemiQ SiC Schottky Diode Modules offer enhanced performance with robust SiC chipsets and minimized parasitic package elements. They are designed for low losses and EMI noise, with low junction-to-case thermal resistance. SemiQ SiC Schottky Diode Modules are rugged and easy to mount and have independent temperature-switching behavior.