20499-111

Semflex / Cinch Connectivity Solutions
530-20499-111
20499-111

Mfr.:

Description:
RF Cable Assemblies XTNC-C-P-STR-HP190-PF-SC-16-XXXXXXX CATALOG TYPE T1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,70 € 59,70 €
52,99 € 529,90 €
50,96 € 1.274,00 €
49,26 € 2.463,00 €
46,53 € 4.653,00 €
43,72 € 10.930,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
REACH - SVHC:
TNC
Plug (Male)
Straight
No Connector
50 Ohms
28 GHz
HP 190S
Black
Brand: Semflex / Cinch Connectivity Solutions
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.