SS080-078S

Seiko Printers
628-SS080-078S
SS080-078S

Mfr.:

Description:
Printers Printer Paper 80mm X 65m ½ ID

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Printers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Label Rolls
Brand: Seiko Printers
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Printers
Factory Pack Quantity: 5
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4821904000
ECCN:
EAR99

FEATURED PRODUCTS
SEIKO INSTRUMENTS