LTP1245S-C384-E

Seiko Printers
628-LTP1245S-C384-E
LTP1245S-C384-E

Mfr.:

Description:
Printers MECH 58MM 5V FPC W/KNOB CURVED

Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Printers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Replacement Parts
Printer Head
4.2 V to 8.5 V
Brand: Seiko Printers
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Printers
Series: LTP1245
Factory Pack Quantity: 10
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8443321050
ECCN:
EAR99

FEATURED PRODUCTS
SEIKO INSTRUMENTS