MS621R-II27E

Seiko Instruments
628-MS621R-II27E
MS621R-II27E

Mfr.:

Description:
Coin Cell Battery RTC & SRAM Backup Reflowable Rechargeable Battery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: N
Lithium Unspecified
3 V
3 mAh
Rechargeable
Screw
Horizontal
2.8 mm
- 20 C
+ 60 C
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 6.8 mm
Product Type: Coin Cell Battery
Factory Pack Quantity: 1400
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

MS Manganese Lithium Rechargable Batteries

Seiko Semiconductors MS Manganese Lithium Rechargeable Batteries utilize silicon oxide as the anode and a lithium manganese composite oxide as the cathode. As a result, these rechargeable batteries offer a long cycle life and highly stable overdischarge characteristics, including continued stable capacity characteristics even after the battery is overdischarged down to 0.0V. Other features include high voltage (3.3V) and large capacity. The MS-R variants can be mounted by reflow soldering. Seiko Semiconductors MS Manganese Lithium Rechargeable Batteries are UL approved and RoHS compliant. Typical applications include backup power supplies for real-time clocks and memory, electronic equipment, hybrid power supplies in combination with solar cells, and main power supplies for small and slim portable equipment.