MS621T-FL11E

Seiko Instruments Micro Energy
628-MS621T-FL11E
MS621T-FL11E

Mfr.:

Description:
Coin Cell Battery MS621T W/Tab RTC/SRAM Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
3,03 €
Min:
1

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
MS
MS621
Lithium Manganese Silicon (LiMnSi)
3 V
3 mAh
Rechargeable
Screw
Horizontal
6.8 mm
2.1 mm
- 40 C
+ 85 C
Tray
Brand: Seiko Instruments Micro Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8507800090
CNHTS:
8506000000
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

MS920T Lithium Battery

Seiko Instruments Micro Energy MS920T Lithium Batteries are coin-type lithium rechargeable batteries for high-temperature operation. Thanks to a unique sealing technology designed to meet the requirements of outdoor and inside vehicle applications, MS920T batteries can operate from an impressive -40°C to +85°C. This range is higher than conventional rechargeable batteries, which have a maximum operating temperature of +65°C. Seiko MS920T batteries are well-suited for various electrical devices such as digital still cameras, security and dashboard cameras, thermostats, GPS, and as a power backup for real time clock and memory.