MS518S-FL35E

Seiko Instruments Micro Energy
628-MS518S-FL35E
MS518S-FL35E

Mfr.:

Description:
Electronic Battery 3.0 Volt 3.4mAH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Possible Replacement

Seiko Instruments Micro Energy MS518SE-FL35E
Seiko Instruments Micro Energy
Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
3 V
3.4 mAh
Lithium Manganese Silicon (LiMnSi)
1.8 mm
5.8 mm
Tray
Brand: Seiko Instruments Micro Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electronic Battery
Factory Pack Quantity: 1000
Subcategory: Battery
Type: Electronic Batteries
Unit Weight: 142 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500000
ECCN:
EAR99

FEATURED PRODUCTS
SEIKO INSTRUMENTS