MS414GE-FL26E

Seiko Instruments Micro Energy
628-MS414GE-FL26E
MS414GE-FL26E

Mfr.:

Description:
Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
2,04 €
Min:
1

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
MS414
Lithium Manganese Silicon (LiMnSi)
3 V
2 mAh
Rechargeable
Screw
Horizontal
4.8 mm
1.4 mm
- 20 C
+ 60 C
Tray
Brand: Seiko Instruments Micro Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 200
Subcategory: Battery
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8507800090
CNHTS:
8506000000
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99