320160016

Seeed Studio
713-320160016
320160016

Mfr.:

Description:
Attenuators - Interconnects 6GHz 2W SMA Attenuator - 10dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,08 € 21,08 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Attenuators - Interconnects
RoHS:  
SMA
0 Hz to 6 GHz
10 dB
2 W
Male / Female
50 Ohms
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 30 mm
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SEEED STUDIO