318020613

Seeed Studio
713-318020613
318020613

Mfr.:

Description:
Antennas The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Passive Antenna
902 MHz
930 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Collinear
Fiberglass
7 dBi
50 Ohms
2 W
- 30 C
+ 65 C
1 Band
Bracket Mount
Connector
N-J type
915 MHz
Agriculture, Environmental Monitoring, Urban Monitoring
930 mm
RG-141
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: SenseCAP Gateways
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8517710000
ECCN:
EAR99