317030026

Seeed Studio
713-317030026
317030026

Mfr.:

Description:
Bluetooth Modules - 802.15.1 MDBT40-256RV3 nRF51822 based BLE module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 88   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,05 € 620,40 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
BLE
2.4 GHz
Brand: Seeed Studio
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 4,214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8517799000
USHTS:
8517690000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.