114993595

Seeed Studio
713-114993595
114993595

Mfr.:

Description:
Single Board Computers reComputer AI Industrial R2135-12 - Raspberry Pi Industrial Edge AI Computer, Based on Raspberry Pi CM5, Hailo-8 AI Acceleration 26TOPS 8GB RAM, 32GB eMMC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 6/15/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,24 € 275,24 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
ARM Cortex-A76
ARM Cortex-A76
8 GB
9 V to 36 V
Ethernet, USB
- 20 C
+ 65 C
130 mm x 93 mm x 55.5 mm
Brand: Seeed Studio
Memory Size: 32 GB
Memory Type: eMMC
Product Type: Single Board Computers
Subcategory: Computing
Tradename: Seeed Studio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.