114993551

Seeed Studio
713-114993551
114993551

Mfr.:

Description:
Single Board Computers reComputer Mini J3011 with Extension - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano 8GB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
669,68 € 669,68 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
ARM Cortex-A78AE
ARM Cortex-A78AE
1.5 GHz
USB
- 10 C
+ 50 C
95 mm x 63 mm x 42 mm
Brand: Seeed Studio
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 6
Power Consumption: 15 W
Product Type: Single Board Computers
Subcategory: Computing
Tradename: Seeed Studio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.