114993388

Seeed Studio
713-114993388
114993388

Mfr.:

Description:
Multiple Function Sensor Development Tools Seeed Studio 60GHz mmWave Human Fall Detection Sensor-MR60FDA2 ,Powered by XIAO ESP32C6, Home Assistant, Human Presence, Built-in Light Sensor

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Expected 6/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 24,60 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Sensor Kits
Fall Detection
5 V
Brand: Seeed Studio
For Use With: Fall Detection Sensor
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR60FDA2 Sensor Kit

Seeed Studio MR60FDA2 Sensor Kit is based on a 60GHz mmWave technology, which offers reliable fall detection and human presence detection. This sensor kit features light-level sensing, an RGB LED for interaction, and support for extended sensors/actuators. The MR60FDA2 sensor kit provides next-level sensing for more responsive automation. This kit comes with pre-flashed ESPHome firmware and wireless connectivity via Wi-Fi®, Bluetooth Low Energy (BLE), Zigbee, and Thread. The advanced mmWave sensor module for XIAO is designed to provide cutting-edge monitoring solutions for both fall detection and heartbeat monitoring. The MR60FDA2 kit is suitable for healthcare monitoring, safety monitoring, elderly care, and home automation.