114993186

Seeed Studio
713-114993186
114993186

Mfr.:

Description:
RF Development Tools Wio Tracker 1110 Dev Board- nRF52840 Bluetooth 5.3 SoC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,71 € 25,71 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
RF Transceiver
LR1110
Brand: Seeed Studio
For Use With: nRF52840
Interface Type: SPI, UART
Product Type: RF Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - GPS, GLONASS: GPS
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wio Tracker 1110 Development Board

The Seeed Studio Wio Tracker 1110 Development Board is based on the Wio-WM1110 Wireless Module and integrates a Semtech LR1110 LoRa® transceiver and a multi-purpose radio front-end for geolocation. The user-friendly, LoRa-based tracking development platform enhances tracking and environmental monitoring applications. Compact in size with rich Grove interfaces, the Wio Tracker 1110 board is conveniently equipped with onboard antennas for easy deployment. The device supports the Arduino development environment and LoRaWAN® protocol stack, making it ideal for tracking-related IoT projects.