114993068

Seeed Studio
713-114993068
114993068

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP Indicator, D1 (Alpha), 4" Touch Screen, ESP32 & RP2040 Dual-MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
SensCap Indicator
5 V
+ 85 C
Application: Smart Phone, Iot Sensor, Cloud
Brand: Seeed Studio
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 A
Product Type: Multiple Function Sensor Modules
Series: SenseCAP
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP Indicator Dual MCU 4" Touch Screens

Seeed Studio SenseCAP Indicator Dual MCU 4" Touch Screens are driven by ESP32 and RP2040 microcontrollers and support Wi-Fi/BLE/LoRa communication. These touch screens feature Type-C and Grove interfaces, support ADC and I2C transmissionprotocols, and easily connect to other peripherals with rich GPIOs. Built-in tVOCs and CO2 sensors and a provided Grove TH sensor connect externally to reduce heat interference to get more accurate temperature and humidity results. The fully open-source IoT development platform also offers a one-stop ODM Fusion service for customization and quick scale-up.