114992869

Seeed Studio
713-114992869
114992869

Mfr.:

Description:
Air Quality Sensors SenseCAP S2103 LoRaWAN CO2, Temperature, and Humidity Sensor for Outdoor&Indoor Air Quality, CO2 Meter, Carbon Emission

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Gas, Humidity, Temperature Sensor
Carbon Dioxide (CO2)
- 40 C
+ 85 C
Brand: Seeed Studio
Mounting Style: Screw
Packaging: Bulk
Product Type: Air Quality Sensors
Sensitivity: - 136 dBm
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP CO2, Temperature, & Humidity Sensor

Seeed Studio SenseCAP CO2, Temperature, and Humidity Sensor has industrial wireless long-distance data acquisition. The sensor has a wide measuring range of 400 to 10000 ppm, -40°C to 85°C and 0 to 100% RH. It enables low maintenance cost of its robustness, long battery usage, and built-in BLUETOOTH® for OTA configuration and remote device management.