114992866

Seeed Studio
713-114992866
114992866

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - Vision AI Module with Himax HX6537-A processor, thumb-size AI-powered OV2640 camera sensor, support Yolo V5 customized models, easy-to-use

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Vision AI Modules
OV2640
5 V
Brand: Seeed Studio
Dimensions: 40 mm x 20 mm x 13 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.