114992686

Seeed Studio
713-114992686
114992686

Mfr.:

Description:
Heat Sinks Jetson Nano Module Heatsink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.057

Stock:
1.057 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,50 € 9,50 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Heat Sinks
Heat Sinks
Jetson Nano Module
Chassis
Aluminum
Angled Fin
59 mm
39 mm
17.3 mm
Brand: Seeed Studio
Color: Black
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Leaf Spring and Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Heatsink for Jetson Nano Module

Seeed Studio Aluminum Heatsink for Jetson Nano Module offers effective cooling for prolonged high-performance computing with heat dissipation through its aluminum body. This heatsink is an essential accessory for keeping the module cool, improving computing performance and reliability under heavy workloads. Combine this with the NVIDIA Jetson Nano Module and the Jetson Mate Cluster Mini, and get a thoroughly well-cooled GPU cluster solution. Run intensive workloads like data analytics and even machine learning on the edge without any worry of overheating and performance throttling issues.