114992550

Seeed Studio
713-114992550
114992550

Mfr.:

Description:
Gateways The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LoRaWAN Gateways
902 MHz to 928 MHz
I2C, SPI, USB
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: Seeed Studio
Dimensions: 30 mm x 50.95 mm
Operating Supply Current: 415 mA
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WM1302 LoRaWAN Gateway Modules

Seeed Studio WM1302 LoRaWAN Gateway Modules are a new generation of LoRaWAN gateway modules in mini-PCIe form-factor based on Semtech® SX1302. These modules feature extremely low power consumption and outstanding performance with CE, FCC, and Telec certified. The WM1302 modules have a mini-PCIe form factor that helps the modules to easily integrate with various gateway devices with the standard 52-pin golden finger. These modules operate at ultra-low temperature with no additional heat dissipation that reduces the size of LoRaWAN gateway. The WM1302 LoRaWAN gateway modules are designed for M2M and IoT applications and can be widely applied in LPWAN gateway supported scenarios. Typical applications include LPWAN gateway devices development, long-distance wireless communication application development, and LoRa and LoRaWAN application learn and research.