114992301

Seeed Studio
713-114992301
114992301

Mfr.:

Description:
Enclosures for Single Board Computing Aluminum Case for RPi 4B with 3510 fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Enclosures for Single Board Computing
Cases
Aluminum
Black
120 mm
90 mm
40 mm
Brand: Seeed Studio
Features: Acrylic Side Plate, Cooling Fan with a Heat Sink, I/O Ports and Slots, Rigid Aluminum Body
For Use With: Raspberry Pi 4
Housing Colour: Black
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99