114992170

Seeed Studio
713-114992170
114992170

Mfr.:

Description:
Data Logging & Acquisition 4G Sensor Hub - Global

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not sell this product in your region.
Hubs
Datalogging
None
RS-485
2 A
4 Channel
Brand: Seeed Studio
Description/Function: SenseCAP Sensor Hub 4G Data Logger - with built-in Rechargeable Battery Version
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V/12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
5A991.e
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP Standard 4G Sensor Hub

Seeed Studio SenseCAP Standard 4G Sensor Hub is an easy-to-deploy industrial-grade 4G cellular station that uses the MODBUS-RTU RS485 protocol to communicate with sensors. This hub can be connected to a maximum of 32 RS-485 sensors and is capable of collecting various sensor data simultaneously. The sensor hub 4G data logger features a built-in GPS positioning function and supports 4G/3G/2G communication including a global LTE frequency band. This robust and stable sensor hub is designed with industry standards such as IP66 rating, waterproof, and dustproof. Additionally, this sensor hub also supports local storage of data and remote upgrade/maintenance. Typical applications include smart cities, smart buildings, environmental monitoring, smart industry, and smart agriculture.