114991729

Seeed Studio
713-114991729
114991729

Mfr.:

Description:
Pressure Sensors - Industrial The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Sensors
300 hPa to 1100 hPa
0.12 hPa
Frequency
Wall Mount
Brand: Seeed Studio
IP Rating: IP66
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 120 mA
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Unit Weight: 635,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
ECCN:
5A991.e
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP LoRa Barometric Pressure Sensor

Seeed Studio SenseCAP LoRa Barometric Pressure Sensor is designed to interface with the SenseCAP LoRaWAN® Sensor Network. This sensor supports the LoRaWAN protocol Class A, with a communication range of up to 10km, depending on the environment. Seeed Studio SenseCAP LoRa Barometric Pressure Sensor features a robust, IP66-rated enclosure, suitable for outdoor conditions, and includes a high-capacity battery that lasts up to three years (uploading data once per hour).   

FEATURED PRODUCTS
SEEED STUDIO