114991551

Seeed Studio
713-114991551
114991551

Mfr.:

Description:
Development Boards & Kits - ARM Crazyflie 2.1- Open Source Mirco Quadcopter Drone,Support Bluetooth5 LE,Robotics,Suitable for Indoor/Small Space/High Density

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Robotics
ARM Cortex M4
STM32F405
Brand: Seeed Studio
Dimensions: 92 mm x 92 mm x 29 mm
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 125,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023001000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9503000090
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.