114110314

Seeed Studio
713-114110314
114110314

Mfr.:

Description:
Single Board Computers reComputer Super J4012 - Advanced Edge AI Computer with NVIDIA Jetson Orin NX 16GB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
1
Pending
3
Expected 7/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.027,44 € 1.027,44 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
ARM Cortex-A78AE
2 GHz
USB
- 20 C
+ 60 C
69..6 mm x 45 mm
Brand: Seeed Studio
Memory Size: 16 GB
Memory Type: LPDDR5
Number of Cores: 8
Power Consumption: 40 W
Product Type: Single Board Computers
Subcategory: Computing
Tradename: Seeed Studio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.