114110247

Seeed Studio
713-114110247
114110247

Mfr.:

Description:
Servers reServer Industrial J4012- Fanless AI-enabled NVR Server with NVIDIA Jetson Orin NX 16GB Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.265,02 € 1.265,02 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Servers
RoHS:  
Servers
ARM Cortex A78AE
102.4 Gb/s
Ethernet, USB
12 V
36 V
- 20 C
+ 60 C
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 194.33 mm x 187 mm x 95.5 mm
Memory Type: LPDDR5
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C