114110147

Seeed Studio
713-114110147
114110147

Mfr.:

Description:
Single Board Computers A203 Mini PC with Jetson Xavier NX 8GB module, 128GB SSD, 2xUSB 3, RS232, WiFi/BLE, Aluminum case, Pre-installed JetPack 5.0.2

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 GB
9 V to 19 V
I2C, SPI, UART
- 20 C
+ 80 C
100 mm x 59 mm x 50 mm
Brand: Seeed Studio
Number of Cores: 6 Core
On-Board Storage Size: 128 GB
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A203 Mini PC Jetson Xavier NX 8GB Module

Seeed Studio A203 Mini PC Jetson Xavier NX 8GB Module is a powerful and small intelligent edge computer. The Seeed Studio A203 brings modern AI to the edge in a smaller form factor than the Jetson NX Developer Ki. The module delivers the same AI power for up to 21 TOPs. The A203 Industrial Mini PC combines exceptional AI performance and sufficient storage with a rich set of IOs.