114070201

Seeed Studio
713-114070201
114070201

Mfr.:

Description:
HMI Displays & Panel PCs reTerminal DM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
23
Expected 6/16/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,54 € 334,54 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: HMI Displays & Panel PCs
RoHS:  
Industrial Grade
Capacitive
Broadcom
BCM2711
1.5 GHz
12 V to 24 V
1280 x 800
10.1 in
- 10 C
+ 50 C
259.4 mm x 191 mm x 42.2 mm
Brand: Seeed Studio
Memory Size: 8 GB
On-Board Storage Size: 32 GB
Product Type: Panel PCs
Series: reTerminal
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEEED STUDIO