113990755

Seeed Studio
713-113990755
113990755

Mfr.:

Description:
Temperature Sensor Modules LHT65 LoRaWAN Temperature & Humidity Sensor Built-in SHT20 - 915MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Temperature Sensor Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Humidity, Temperature Sensor
- 40 C to + 125 C
+ 125 C
Accuracy: +/- 2 C
Brand: Seeed Studio
Dimensions: 135 mm x 70 mm x 30 mm
Height: 30 mm
Length: 135 mm
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 70 mm
Unit Weight: 137,237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025191010
USHTS:
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHT65 LoRaWAN Temperature & Humidity Sensors

Seeed Studio LHT65 LoRaWAN Temperature and Humidity Sensors are long-range devices with built-in SHT20 sensors and external sensor connectors. The external sensor connectors can be used to connect temperature sensors, soil moisture sensors, and tilting sensors. The Seeed Studio LHT65 sensors provide an ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. These sensors include 868MHz and 915MHz frequency variants. The LHT65 sensors are ideal for professional wireless sensor network applications, such as irrigation systems, smart metering, smart cities, and building automation.