113990734

Seeed Studio
713-113990734
113990734

Mfr.:

Description:
Cameras & Camera Modules The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Raspberry Pi SC0024
Raspberry Pi
Cameras & Camera Modules Raspberry Pi Camera V2 NOIR

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Video IC Development Tools
Evaluation Modules
1080 x 720
CSI
Raspberry Pi PiNoir Camera Module V2
30 fps
- 20 C
+ 60 C
23.86 mm x 25 mm x 9 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8525895050
ECCN:
EAR99