113990635

Seeed Studio
713-113990635
113990635

Mfr.:

Description:
WiFi Modules - 802.11 EMW110 WiFi Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
802.11 b/g/n
2.412 GHz to 2.472 GHz
54 Mb/s
ADC, SPI, UART, USB
3 V
3.6 V
17.7 dBm
170 mA
110 mA
- 20 C
+ 70 C
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20 mm x 18 mm x 2.8 mm
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Security: AES, TKIP, WEP, WPA, WPA2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.A