113990417

Seeed Studio
713-113990417
113990417

Mfr.:

Description:
WiFi Modules - 802.11 EMW3166 WiFi Module (External IPEX ant.)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 72 Mb/s
JTAG, UART
3 V
3.6 V
16.44 dBm
- 30 C
+ 85 C
Antenna Connector Type: U.FL
Brand: Seeed Studio
Dimensions: 32 mm x 16 mm x 3 mm
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Security: PSK, WEP, WPA/WPA2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.