113990254

Seeed Studio
713-113990254
113990254

Mfr.:

Description:
Multiprotocol Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Boards
868 MHz
SX1276, SX1278
3.3 V, 5 V
GPS
LoRa
Brand: Seeed Studio
Description/Function: Expansion module for LoRaWan for using with Raspberry Pi
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A991.e
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.