113020003

Seeed Studio
713-113020003
113020003

Mfr.:

Description:
GNSS / GPS Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:

Similar Product

Seeed Studio 114992867
Seeed Studio
Air Quality Sensors SenseCAP S2101- LoRaWAN Air Temperature and Humidity Sensor - Ambient Air Temperature Sensor

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Modules
Neo-6M
1 Hz to 5 Hz
3.3 V to 5 V
GPS
Brand: Seeed Studio
Packaging: Bulk
Product Type: GPS Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: SEN10752P
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
9023008000
CNHTS:
8543909000
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.