110991904

Seeed Studio
713-110991904
110991904

Mfr.:

Description:
Heat Sinks Aluminum Heatsink with Fan for Jetson Orin NX/Orin Nano/Xavier NX Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
557
Expected 7/3/2026
5.030
Expected 8/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,77 € 17,77 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Jetson Orin NX / Orin Nano / Xavier NX Modules
Screw
Aluminum
58 mm
39 mm
17 mm
Brand: Seeed Studio
Color: Black
Product Type: Heat Sinks
Subcategory: Heat Sinks
Type: Aluminum Heatsink with Fan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Heatsink with Fan (110991904)

Seeed Studio Aluminum Heatsink with Fan (110991904) offers essential, active, physical, and strong fan air cooling functions for Jetson Orin™ NX/Orin™ Nano/Xavier NX modules. This heatsink helps prevent overheating and throttling problems while operating tough computing tasks. The device is designed for continuous deployment, can be customized to airflow speed through the PWM function, and supports reComputer J401 board official.