110991411

Seeed Studio
713-110991411
110991411

Mfr.:

Description:
Modules Accessories The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
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
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 1.711,40 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Modules Accessories
RoHS:  
Brand: Seeed Studio
Product Type: Modules Accessories
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Jetson Mate Carrier Board & Cooling Fan

Seeed Studio Jetson Mate Carrier Board is designed to install up to 4 NVIDIA® Jetson Nano/NX System-on-Modules (SoMs). The carrier board features an onboard 5-port Gigabit switch that enables the 4 SoMs to communicate with each other. A Jetson cluster can be built with one 65W PD power adapter, a 90W 2-port PD charger for Jetson NX SoMs, and one Ethernet cable. The Jetson Mate cooling fan is a kit that also comes with one Jetson Mate and one Jetson Mate case. This carrier board is used in applications such as GPU server, homelab, and GPU cluster.