110990029

Seeed Studio
713-110990029
110990029

Mfr.:

Description:
Seeed Studio Accessories Breadboard Jumper Wire Pack(241mm 200mm 160mm 117mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Seeed Studio Accessories
RoHS:  
Breadboard Accessories
Jumper Wire Set
Brand: Seeed Studio
Description/Function: Jumper Wire Set
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: CAB110C4M
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536700001
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.