110110205

Seeed Studio
713-110110205
110110205

Mfr.:

Description:
Routers reRouter CM4 102032 - Raspberry Pi Based Mini Router, Travel Router, Dual Gigabit Ethernet, OpenWRT OS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26
Expected 6/9/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,69 € 129,69 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Routers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Routers
USB
- 40 C
+ 85 C
Brand: Seeed Studio
Dimensions: 75 mm x 64 mm x 21 mm
Memory Type: LPDDR4
Operating Supply Current: 3 A
Operating Supply Voltage: 5 V
Product Type: Routers
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A002.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

reRouter CM4 102032 Raspberry Pi-Based Mini Router

Seeed Studio reRouter CM4 102032 Raspberry Pi-based Mini Router is equipped with dual Gigabit Ethernet ports, dual USB 3.0 ports and a Raspberry Pi Compute Module 4 with 2GB RAM and 32GB eMMC. One Ethernet Port is connected to the Gigabit Ethernet PHY of the CM4 module, which is based on the Broadcom BCM54210PE, and the other Gigabit Ethernet Port is connected to Microchip's LAN7800, a USB 3.0 to GbE (Gigabit Ethernet Bridge). Pre-installed with Seeed's custom OpenWRT system, the full system makes it suitable for soft router applications while keeping hardware to a minimum.