110090142

Seeed Studio
713-110090142
110090142

Mfr.:

Description:
Development Boards & Kits - AVR AlphaBot, Bluetooth robot building kit for Arduino

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Robotics
AVR
ATmega328P
Brand: Seeed Studio
Data Bus Width: 8 bit
Interface Type: ICSP
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 848,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.