110061521

Seeed Studio
713-110061521
110061521

Mfr.:

Description:
Antenna Development Tools GPS Antenna Kit for reTerminal DM

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/9/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Antenna Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Antenna Kits
1.561 GHz, 1.57542 GHz, 1.602 GHz
GPS
Bandwidth: 5 MHz, 10 MHz
Brand: Seeed Studio
Dimensions: 35 mm x 35 mm x 4 mm
For Use With: GPS, BD and GLONASS Navigation System Applications, reTerminal DM
Product Type: Antenna Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEEED STUDIO