110061362

Seeed Studio
713-110061362
110061362

Mfr.:

Description:
Single Board Computers reComputer J1010 -Edge AI Device with Jetson Nano module, M.2 Key E Slot, Type-C connectors, Aluminium case, pre-installed JetPack System

In Stock: 109

Stock:
109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,23 € 194,23 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
RoHS:  
NVIDIA
Jetson Nano
CUDA
1.43 GHz
5 V
CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video
130 mm x 120 mm x 50 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 4 Core
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C

reComputer Jetson J10xx Nano Development Kits

Seeed Studio reComputer Jetson 10-1 Nano Development Kits provide a hand-size edge AI box built with a Jetson Nano module that delivers 128 NVIDIA CUDA® cores and a rich set of IOs, aluminium case, passive heatsink and pre-installed JetPack System. The 10-1 Nano Development Kits are ideal for AI application development and deployment.

NVIDIA Jetson Nano Module

Seeed Studio NVIDIA Jetson Nano Module is an SoM of the Jetson Nano Development Kit used to assemble an SBC with an extension board to produce graphic AI applications. The SoM allows users to run AI frameworks and models for image classification, object detection, segmentation, and speech processing applications. The NVIDIA Jetson Nano Module offers most of the Jetson Nano Development Kit features, including main GPU, CPU, and many user interfaces like CSI, USB, GPIO, etc. Furthermore, the main difference is storage, 16GB eMMC in the Jetson Nano Module instead of the MicroSD card in the Jetson Nano Development Kit. An M.2 Key E connector activates all these functions.