110010004

Seeed Studio
713-110010004
110010004

Mfr.:

Description:
Development Boards & Kits - ARM Seeed Studio XIAO SAMD21 (3 Pcs)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,45 € 18,45 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ATSAMD21G18A-MU
Brand: Seeed Studio
Data Bus Width: 32 bit
Dimensions: 21 mm x 17.5 mm
Interface Type: I2C
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.