108990001

Seeed Studio
713-108990001
108990001

Mfr.:

Description:
Seeed Studio Accessories 3.7V 50000RPM Small Coreless Motor 716

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Seeed Studio Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Motors & Accessories
AC, DC & Servo Motors
Brand: Seeed Studio
Description/Function: AC, DC & Servo Motors
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 800179001
Unit Weight: 2,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8501109190
USHTS:
8501104060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.