105990072

Seeed Studio
713-105990072
105990072

Mfr.:

Description:
Power Management IC Development Tools Gear Stepper Motor Driver Pack

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Power Management IC Development Tools
Development Kits
Stepper Motor Controller / Driver
5 V
CX28BYJ48-08
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 49,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
ECCN:
EAR99