104990382

Seeed Studio
713-104990382
104990382

Mfr.:

Description:
Display Development Tools 7 Inch 1024x600 Capacitive Touch Screen With Camera Kit

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
On Screen Display Kits
7 inch TFT LCD
5 V
Brand: Seeed Studio
Dimensions: 177.06 mm x 113.09 mm x 15.2 mm
Product Type: Display Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Viewing Area: 7 inch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8543909000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.