104020170

Seeed Studio
713-104020170
104020170

Mfr.:

Description:
LED Lighting Development Tools Grove - RGB LED Stick (20-WS2813 Mini)

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: LED Lighting Development Tools
Actuators
WS2813
3.3 V/5 V
Grove
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 27,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405423990
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99