104020131

Seeed Studio
713-104020131
104020131

Mfr.:

Description:
LED Lighting Development Tools Grove - RGB LED Stick (10 - WS2813 Mini)

In Stock: 244

Stock:
244
Can Dispatch Immediately
On Order:
665
Expected 6/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: LED Lighting Development Tools
Evaluation Modules
WS2813
Grove
Brand: Seeed Studio
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405403990
USHTS:
9405428440
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove RGB LEDs

Seeed Studio Grove RGB LEDs are cost-effective lighting development tools that operate at a voltage range of 3.3V to 5V. These Seeed Studio devices are available in Grove RGB LED Sticks (10-WS2813 Mini, 15-WS2813 Mini, and 20-WS2813 Mini) and Grove RGB LED (WS2813 Mini) variants. The RGB LEDs support signal break-point continuous transmission whereas other LEDs can work when a single LED is broken. These RGB LEDs feature 256 gray levels, a built-in control circuit in 3535 components, and dual-signal wires.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.