104020112

Seeed Studio
713-104020112
104020112

Mfr.:

Description:
Display Development Tools Grove - 16 x 2 LCD (Black on Red)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
On Screen Display Boards
16 x 2 LCD
I2C
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 40 mm x 80 mm x 13 mm
Product Type: Display Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8531200020
ECCN:
EAR99