103100124

Seeed Studio
713-103100124
103100124

Mfr.:

Description:
Seeed Studio Accessories Grove Shield for Arduino Nano

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
40
Expected 6/9/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Seeed Studio Accessories
Shields
Brand: Seeed Studio
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 16,047 g
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
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove Shield for Arduino Nano

Seeed Studio Grove Shield for Arduino Nano is made for the Arduino Nano but can be used with Seeeduino Nano. This Seeed Studio shield pulls out the motherboard's pins and expands to 8 Grove connectors. This includes 3 Grove digital connectors, 3 Grove analog connectors, 1 Grove I2C connector, and 1 Grove UART connector. Connect hundreds of Grove sensors, actuators, and displays to the Arduino Nano with a simple plug.