103100063

Seeed Studio
713-103100063
103100063

Mfr.:

Description:
Seeed Studio Accessories Grove Shield for micro:bit v2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Seeed Studio Accessories
RoHS:  
Shields
Shield
Brand: Seeed Studio
Description/Function: Shield
For Use With: micro:bit v2.0
Product Type: Accessories
Series: Grove
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Grove
Unit Weight: 53,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Grove Shield for micro:bit v2.0

Seeed Studio Grove Shield for micro:bit v2.0 is a plug‐and‐play grove extension board for micro:bit. The micro:bit is a pocket-sized microcontroller designed for kids and beginners, learning how to program. The Seeed Studio Grove Shield is a bridge for micro:bit and the grove system that provides hundreds of different grove modules, including a sensor, actuator, communication, display, and more. These modules broaden micro:bit's ability to create more projects easily and quickly.